| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-4-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 4 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 265550-001 |
| SKU: | RYC81044/9-4-0 |
81044/9-4-0
| Heilind Number: | RYC81044/9-4-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-4-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance power transmission with our 4 AWG Hookup & Equipment Wire. Crafted with durable tin-coated copper conductors and insulated with modified radiation cross-linked PVDF, this wire ensures reliable operation in even the harshest conditions. Rated for a maximum voltage of 600 V and boasting an operating temperature range of -65 to 150 °C, it's suitable for a wide range of industrial applications. The sleek black jacket not only adds a professional finish but also provides additional protection. Upgrade your wiring setup with this top-quality cable for unparalleled efficiency and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

