81044/9-4-1

Heilind Number:RYC81044/9-4-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/9-4-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

81044/9-4-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/9-4-1
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:4 AWG
Rated Voltage:600 V
Jacket Color:Brown
Part Aliases:265929-000
SKU:RYC81044/9-4-1

Detailed Description

Enhance the efficiency and reliability of your electrical connections with our top-of-the-line 4 AWG wire. Featuring a durable tin-coated copper conductor and robust Modified Radiation Cross-linked PVDF insulation, this brown-colored hookup wire ensures optimal performance even in the most demanding environments. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it's perfect for a wide range of applications, from industrial machinery to automotive systems. Trust in the quality and durability of this wire for all your electrical projects.