| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-6-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 6 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 265244-000 |
| SKU: | RYC81044/9-6-0 |
81044/9-6-0
| Heilind Number: | RYC81044/9-6-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-6-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Immerse your projects in reliable power with this versatile 6 AWG wire. Featuring a durable tin-coated copper conductor and a robust Modified Radiation Cross-linked PVDF insulation, this hookup wire is designed to withstand the harshest environments. With a black jacket and a rated voltage of 600 V, it offers both performance and safety. Its wide operating temperature range of -65 to 150 °C ensures suitability for a variety of applications, making it an essential component for any wiring setup. Trust in the quality and durability of this wire for all your electrical needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

