81044/9-6-2

Heilind Number:RYC81044/9-6-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/9-6-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/9-6-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/9-6-2
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:265921-000
SKU:RYC81044/9-6-2

Detailed Description

Enhance your electrical projects with this high-performance 6 AWG wire, expertly designed for durability and reliability. Featuring a vibrant red jacket, it stands out for easy identification and offers a sleek finish. Crafted with tin-coated copper conductors and insulated with modified radiation cross-linked PVDF, this wire guarantees optimal conductivity and protection against harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it ensures safe and efficient operation in various applications. Perfect for hookup and equipment installations, this wire is a must-have for professionals and DIY enthusiasts alike. Upgrade your wiring setup with this premium quality solution and experience seamless performance every time.