81044/9-6-5

Heilind Number:RYC81044/9-6-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/9-6-5
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

81044/9-6-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/9-6-5
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
Rated Voltage:600 V
Jacket Color:Green
Part Aliases:265646-000
SKU:RYC81044/9-6-5

Detailed Description

Enhance your electrical projects with this high-quality 6 AWG wire, a reliable choice for demanding applications. Featuring a durable tin-coated copper conductor and tough modified radiation cross-linked PVDF insulation, this wire ensures optimal performance even in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it offers excellent versatility and reliability. The green jacket color adds a touch of organization to your setup, while the overall construction meets industry standards for safety and efficiency. Ideal for hookup and equipment wiring, this wire is a must-have for professionals and DIY enthusiasts alike. Upgrade your wiring solutions with this top-of-the-line product.