| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-6-9 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 6 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 265086-000 |
| SKU: | RYC81044/9-6-9 |
81044/9-6-9
| Heilind Number: | RYC81044/9-6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-6-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our premium 6 AWG hook-up wire. Designed for optimal performance, this high-quality cable features a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation. With a white jacket and a 600V rating, it not only meets industry standards but also adds a sleek and professional touch to your installations. Suitable for a wide range of applications, this wire offers reliable connectivity in various environments, thanks to its operating temperature range of -65 to 150 °C. Whether you're working on industrial machinery or household appliances, trust in the exceptional quality of this wire for seamless and efficient connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

