| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-8-0 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 265266-000 |
| SKU: | RYC81044/9-8-0 |
81044/9-8-0
| Heilind Number: | RYC81044/9-8-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-8-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience superior performance with our 8 AWG Hookup & Equipment Wire, designed for a wide range of applications. This durable wire features a black jacket and is fully compliant with RoHS regulations, ensuring environmentally friendly operation. With a rated voltage of 600V, it offers reliable power transmission in various settings. The tin-coated copper conductor and modified radiation cross-linked PVDF insulation guarantee exceptional conductivity and durability, even in extreme temperatures ranging from -65 to 150 °C. Trust in the quality and versatility of this wire for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

