| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-8-2 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 265474-003 |
| SKU: | RYC81044/9-8-2 |
81044/9-8-2
| Heilind Number: | RYC81044/9-8-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-8-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 8 AWG Hookup & Equipment Wire. Designed for durability and efficiency, this red-jacketed wire boasts a voltage rating of 600 V, making it suitable for a wide range of applications. Crafted with tin-coated copper conductors and insulated with modified radiation cross-linked PVDF, it ensures optimal conductivity and protection against environmental factors. With an operating temperature range of -65 to 150 °C, this wire is built to withstand extreme conditions with ease. Trust in its quality and performance for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

