| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 81044/9-8-3 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Part Aliases: | 265601-000 |
| SKU: | RYC81044/9-8-3 |
81044/9-8-3
| Heilind Number: | RYC81044/9-8-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 81044/9-8-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 8 AWG hookup wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures reliable performance in a wide temperature range from -65 to 150 °C. With a 600 V rated voltage, it is ideal for various applications. The vibrant orange jacket color adds visibility and organization to your setup. Trust in the superior quality of this wire for efficient and safe connections in your projects.

