81044/9-8-8

Heilind Number:RYC81044/9-8-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:81044/9-8-8
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

81044/9-8-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 81044/9-8-8
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:8 AWG
Rated Voltage:600 V
Jacket Color:Gray
Part Aliases:265476-000
SKU:RYC81044/9-8-8

Detailed Description

Discover the ultimate in robust power connectivity with our 8 AWG Hookup & Equipment Wire. Featuring a durable Tin-Coated Copper conductor and a jacket in sleek Gray, this cable is designed for optimal performance in a variety of applications. With a high rated voltage of 600 V and insulation made of Modified Radiation Cross-linked PVDF, it ensures both safety and reliability in your electrical systems. Operating seamlessly in temperatures ranging from -65 to 150 °C, it's the perfect choice for demanding environments. Whether you're working on industrial machinery, automotive systems, or any other project requiring heavy-duty wiring, this cable is your trusted companion for efficient power transmission.