| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82/0112-20-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | A03976-000 |
| SKU: | RYC82/0112-20-9 |
82/0112-20-9
| Heilind Number: | RYC82/0112-20-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82/0112-20-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 20 AWG hookup wire. Featuring a single conductor made of silver-coated copper, it ensures reliable conductivity for your applications. The durable jacket in a crisp white hue not only provides insulation but also adds a professional finish. With a rated voltage of 600V and an operating temperature range from -65 to 200°C, this wire is suitable for a wide range of environments. Its insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees safety and longevity. Perfect for various electrical tasks, this wire is a must-have in any toolbox.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

