| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82/0112-22-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | EM5045-000 |
| SKU: | RYC82/0112-22-0 |
82/0112-22-0
| Heilind Number: | RYC82/0112-22-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82/0112-22-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire, featuring a 22 AWG silver-coated copper conductor that ensures reliable conductivity. With a durable modified radiation cross-linked ETFE polymer insulation and a wide operating temperature range of -65 to 200 °C, this wire is suitable for various environments. The black jacket adds a sleek finish, while its 600 V rated voltage guarantees safe and efficient performance. Ideal for hookup and equipment applications, this wire is a versatile and essential component for any project.

