82/0112-26-0

Heilind Number:RYC82/0112-26-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82/0112-26-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82/0112-26-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82/0112-26-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:EG9414-000
SKU:RYC82/0112-26-0

Detailed Description

Enhance your electrical projects with this high-quality 26 AWG wire, designed for reliable performance in a variety of applications. Featuring a durable black jacket and constructed with silver-coated copper conductors, it ensures efficient conductivity and longevity. The insulation is made of modified radiation cross-linked ETFE polymer, offering excellent protection and durability even in harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of industrial and commercial uses. Trust in its quality for your hookup and equipment wire needs.