| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82/0112-26-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | CL4078-000 |
| SKU: | RYC82/0112-26-9 |
82/0112-26-9
| Heilind Number: | RYC82/0112-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82/0112-26-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Meet your high-performance wiring needs with our 26 AWG Hookup & Equipment Wire. Featuring a single conductor made of durable silver-coated copper, this wire ensures reliable connectivity in any application. The white ETFE polymer jacket not only provides excellent insulation but also enhances visibility in crowded wiring setups. With a rated voltage of 600V and an operating temperature range from -65 to 200 °C, this wire is suitable for both commercial and industrial use. Trust in its quality construction for seamless integration into your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

