| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82/0122-26-6/9 |
| Voltage: | 600 V AC |
| Wire Size: | 26 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C, -85 - 302 °F |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Number of Pairs: | 1 |
| Outside Diameter: | .03 mm, .066 in |
| Number of Strands: | 63 |
| Number of Conductors: | 2 |
| Part Aliases: | CB1179-000 |
| SKU: | RYC82/0122-26-6/9 |
82/0122-26-6/9
| Heilind Number: | RYC82/0122-26-6/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82/0122-26-6/9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and connect power sources with this high-performance 26 AWG wire, featuring a single pair of silver-coated copper conductors. Designed for durability, it boasts a modified radiation cross-linked ETFE polymer jacket in a vibrant blue hue, ensuring reliable operation in extreme temperatures ranging from -85 to 302°F (-65 to 200°C). With a voltage rating of 600V AC, this cable is suitable for a variety of industrial applications. Its 63 strands offer flexibility and ease of installation, while the compact outside diameter of .066 inches (.03 mm) saves space. Trust in this cable for efficient and secure power transmission in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

