| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82/0812-22-9 |
| Wire Size: | 22 AWG, .33 mm² |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Radiation-Crosslinked, Modified Flexible ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Number of Conductors: | 1 |
| Outside Diameter: | .054 in, 1.37 mm |
| Number of Strands: | 154 |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Insulation Thickness: | .004 in |
| Part Aliases: | CF3788-000 |
| SKU: | RYC82/0812-22-9 |
82/0812-22-9
| Heilind Number: | RYC82/0812-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82/0812-22-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality hook-up wire, featuring a 22 AWG conductor made of silver-coated copper for optimal conductivity. The durable insulation, crafted from radiation-crosslinked modified flexible ETFE, ensures reliable performance in a wide temperature range from -65 to 150 °C. With a single conductor and a total of 154 strands, this wire offers flexibility and efficiency in various applications. Its white jacket color adds a sleek finish, while meeting safety standards with a 600 V rated voltage. Upgrade your wiring setup with this versatile and dependable wire solution.

