82/0812-26-9

Heilind Number:RYC82/0812-26-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82/0812-26-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82/0812-26-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82/0812-26-9
Outside Diameter:.038 in, .97 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:63
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.004 in
Part Aliases:CF4163-000
SKU:RYC82/0812-26-9

Detailed Description

Upgrade your wire connections with this high-performance hook-up wire. With a durable 26 AWG silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable operation even in harsh environments. Rated for up to 600V and with an operating temperature range of -65 to 200 °C, this wire is suitable for a wide range of applications. The single-conductor design with 63 strands provides flexibility and easy installation. Its white jacket color adds a professional touch, while the precise dimensions (.038 in outside diameter, .97 mm; .019 - .02 in conductor outside diameter, .48 - .5 mm; .004 in insulation thickness) guarantee a perfect fit. Whether for industrial equipment or DIY projects, this wire is a must-have in your toolkit.