| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 8264810001 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .069 - .164 in, 1.75 - 4.06 mm |
| Tubing Type: | Ladder |
| Part Aliases: | TMS-SCE-2.5K-3/16-2.0-9 |
| SKU: | RYC8264810001 |
8264810001
| Heilind Number: | RYC8264810001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 8264810001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our versatile white shrink tubing, designed for a secure fit on cables ranging from 1.75 to 4.06 mm in diameter. This ladder-style tubing boasts a 3:1 shrink ratio, ensuring a snug enclosure that withstands temperatures from -55 to 135 °C (-67 to 275 °F). With an overall length of 2 inches, it's perfect for various applications, from wire and cable marking to general identification tasks. Elevate your labeling and organization game with this durable and efficient shrink tubing.

