| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-10-0 |
| Outside Diameter: | .157 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 665 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .14 in, 3.56 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .006 in |
| Part Aliases: | 336743-000 |
| SKU: | RYC82A0111-10-0 |
82A0111-10-0
| Heilind Number: | RYC82A0111-10-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-10-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
This high-quality 10 AWG wire is designed for reliable performance in various applications. Featuring a single conductor made of tin-coated copper with 665 strands, it ensures excellent conductivity. The black jacket provides durability and protection, while the modified radiation cross-linked ETFE polymer insulation offers resilience in extreme conditions. With a rated voltage of 600 V and an operating temperature range from -65 to 150 °C, this wire is suitable for use in demanding environments. Its .157-inch outside diameter and .14-inch conductor outside diameter make it easy to work with. Ideal for hookup and equipment applications, this wire guarantees efficient and safe electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

