| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-10-2 |
| Outside Diameter: | .157 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 665 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .133 in, 3.38 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .006 in |
| Part Aliases: | 259141-000 |
| SKU: | RYC82A0111-10-2 |
82A0111-10-2
| Heilind Number: | RYC82A0111-10-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-10-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality, 10 AWG hook-up wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance in a wide temperature range from -65 to 150°C. With a rated voltage of 600V, this wire is suitable for various applications. The vibrant red jacket color not only adds a pop of color but also aids in easy identification. With 665 strands and an outside diameter of .157 inches, it offers flexibility and easy installation. Perfect for both professional and DIY use, this wire guarantees efficiency and safety in your electrical setups. Upgrade to this premium wire for seamless connectivity.

