82A0111-10-9

Heilind Number:RYC82A0111-10-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0111-10-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A0111-10-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0111-10-9
Outside Diameter:.157 in, 3.98 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:665
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.133 in, 3.38 mm
Wire Size:10 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.006 in
Part Aliases:732263-000
SKU:RYC82A0111-10-9

Detailed Description

Meet your wiring needs with this high-quality 10 AWG hook-up wire. Designed for versatility and durability, this single-conductor cable features a tin-coated copper conductor with 665 strands, ensuring excellent conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, offers robust protection and can withstand temperatures ranging from -65 to 150 °C. With a white jacket color and a rated voltage of 600V, this wire is suitable for a wide range of applications. Its 3.98mm outside diameter and .133mm conductor outside diameter make it easy to work with, while the .006mm insulation thickness provides added safety. Ideal for use in various settings, from industrial environments to DIY projects, this wire is a reliable choice for all your wiring needs. Rest assured, it complies with RoHS regulations, meeting high standards of environmental responsibility. Trust in the quality and performance of this wire for your next project.