| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-12-0 |
| Outside Diameter: | .121 in, 3.07 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 665 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .101 in, 2.57 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 728851-000 |
| SKU: | RYC82A0111-12-0 |
82A0111-12-0
| Heilind Number: | RYC82A0111-12-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-12-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 12 AWG wire. Designed for durability and efficiency, it features a single conductor made of tin-coated copper for optimal conductivity. The black jacket color adds a sleek touch, while the modified radiation cross-linked ETFE polymer insulation ensures reliable performance even in challenging environments. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. Its 665 strands and 3.07 mm outside diameter provide flexibility and ease of installation, making it a must-have for any wiring project. Upgrade your hookup and equipment wiring with this dependable solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

