| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-12-9 |
| Outside Diameter: | .121 in, 3.07 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 665 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .101 in, 2.57 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .006 in |
| Part Aliases: | 753895-000 |
| SKU: | RYC82A0111-12-9 |
82A0111-12-9
| Heilind Number: | RYC82A0111-12-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-12-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 12 AWG wire, featuring a durable Tin-Coated Copper conductor and Modified Radiation Cross-linked ETFE Polymer insulation. With a white jacket and a rated voltage of 600 V, this wire guarantees safety and reliability in various applications. Its impressive operating temperature range of -65 to 150 °C ensures performance even in extreme conditions. With 665 strands, it offers flexibility and easy installation. The 3.07 mm outside diameter and .121 in conductor outside diameter make it suitable for diverse installations. Whether for hookup or equipment wiring, this wire is a versatile and essential component for your projects.

