82A0111-12-90

Heilind Number:RYC82A0111-12-90
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0111-12-90
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A0111-12-90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0111-12-90
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Black
Part Aliases:332063-000
SKU:RYC82A0111-12-90

Detailed Description

Discover the ultimate in wiring efficiency with our 12 AWG Hookup & Equipment Wire. Designed for high-performance applications, this durable wire features a Tin-Coated Copper conductor for optimal conductivity. Its Modified Radiation Cross-linked ETFE Polymer insulation ensures reliability in extreme temperatures ranging from -65 to 150 °C, making it ideal for a variety of industrial and commercial settings. The white jacket with black striping not only offers a sleek aesthetic but also provides easy identification. With a rated voltage of 600 V, this wire guarantees safe and efficient power transmission. Trust in its quality and performance for all your wiring needs.