82A0111-12-92

Heilind Number:RYC82A0111-12-92
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0111-12-92
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A0111-12-92

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0111-12-92
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Red
Part Aliases:264389-000
SKU:RYC82A0111-12-92

Detailed Description

Enhance your electrical projects with our high-quality 12 AWG hookup wire. Designed for robust performance, this wire features a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, ensuring reliable operation in a wide temperature range from -65 to 150 °C. With a white jacket and red striping for easy identification, it meets the highest safety standards with a 600 V rating. Ideal for various applications, this wire is a must-have for professionals and DIY enthusiasts alike. Upgrade your setup with confidence, knowing that our wire guarantees efficiency and longevity in every use.