| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-14-9 |
| Outside Diameter: | .099 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 665 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .082 in, 2.08 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .006 in |
| Part Aliases: | 278357-000 |
| SKU: | RYC82A0111-14-9 |
82A0111-14-9
| Heilind Number: | RYC82A0111-14-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-14-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 14 AWG wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance even in challenging environments. With a white jacket and a rated voltage of 600V, this wire is suitable for a wide range of applications. Its single conductor design, operating temperature range of -65 to 150°C, and 665 strands make it versatile and efficient. The .099-inch outside diameter and .082-inch conductor diameter offer easy handling, while the .006-inch insulation thickness provides added protection. Ideal for hookup and equipment wiring, this wire meets RoHS compliance standards, guaranteeing both performance and environmental responsibility. Upgrade your wiring solutions with this top-notch product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

