| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-16-0 |
| Outside Diameter: | .079 in, 2 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 159 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .064 in, 1.63 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .004 in |
| Part Aliases: | 792939-000 |
| SKU: | RYC82A0111-16-0 |
82A0111-16-0
| Heilind Number: | RYC82A0111-16-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-16-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Meet your high-performance wiring needs with our 16 AWG single conductor wire. With a durable black jacket, this wire is not only visually sleek but also compliant with RoHS standards, ensuring environmental responsibility. The tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation guarantee reliable conductivity and protection, even in extreme temperatures ranging from -65 to 150 °C. Its 159 strands offer flexibility and ease of use, while its 600 V rated voltage makes it suitable for various applications. Whether for hookup or equipment wiring, this wire, with an outside diameter of 2 mm (.079 in), is a versatile and essential component for your projects.

