| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-16-2 |
| Outside Diameter: | .079 in, 2 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 259 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .064 in, 1.63 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .004 in |
| Part Aliases: | 918663-000 |
| SKU: | RYC82A0111-16-2 |
82A0111-16-2
| Heilind Number: | RYC82A0111-16-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-16-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 16 AWG hook-up wire. Designed for durability and reliability, it features a single tin-coated copper conductor with 259 strands, ensuring optimal conductivity. The red ETFE polymer jacket not only adds a pop of color but also provides excellent protection, rated for up to 600V. With an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of environments. Its precise construction, including an outside diameter of 2mm (.079 in) and .004 in insulation thickness, guarantees efficiency in installation. Perfect for various applications in the automotive, aerospace, and electronics industries, this wire is a versatile and essential component for any wiring setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

