| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-16-9 |
| Outside Diameter: | .079 in, 2.01 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 259 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .067 in, 1.7 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .004 in |
| Part Aliases: | 562243-000 |
| SKU: | RYC82A0111-16-9 |
82A0111-16-9
| Heilind Number: | RYC82A0111-16-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-16-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire. With a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance in a wide temperature range (-65 to 150 °C). The single conductor design features 259 strands, providing flexibility without sacrificing strength. Rated for 600V, it's suitable for various applications. Its sleek white jacket and 2.01mm outside diameter make it easy to work with. Perfect for hookup and equipment wiring, this wire is a must-have for any electrical toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

