| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-18-2 |
| Outside Diameter: | .064 in, 1.62 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Flexible ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 259 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG, .82 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .004 in |
| Part Aliases: | 857745-000 |
| SKU: | RYC82A0111-18-2 |
82A0111-18-2
| Heilind Number: | RYC82A0111-18-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-18-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 18 AWG wire, designed for superior performance and durability. Featuring a single conductor made of tin-coated copper, it ensures efficient conductivity and corrosion resistance. The jacket, in a vibrant red color, not only adds a pop of visual appeal but also provides protection with its radiation-crosslinked, modified flexible ETFE insulation. Operating flawlessly in a wide temperature range from -65 to 150 °C, this wire is suitable for various applications. With an outside diameter of 1.62 mm and 259 strands, it offers flexibility and ease of use. Trust in this reliable hookup and equipment wire for your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

