| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-18-9 |
| Outside Diameter: | .064 in, 1.62 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 259 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 245357-000 |
| SKU: | RYC82A0111-18-9 |
82A0111-18-9
| Heilind Number: | RYC82A0111-18-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-18-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 18 AWG hookup wire, boasting RoHS compliance for environmental responsibility. Its single conductor features 259 strands of tin-coated copper, ensuring optimal conductivity and flexibility. The modified radiation cross-linked ETFE polymer insulation, in a sleek white jacket, guarantees durability and safety. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is perfect for a variety of applications. The precise outside diameter of .064 inches (.1.62 mm) and conductor diameter of .05 inches (1.27 mm) make it easy to work with. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for your toolbox. Upgrade your setup with confidence, knowing you're getting a reliable and high-performance product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

