| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-20-0 |
| Outside Diameter: | .053 in, 1.34 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 154 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .004 in |
| Part Aliases: | 754271-000 |
| SKU: | RYC82A0111-20-0 |
82A0111-20-0
| Heilind Number: | RYC82A0111-20-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-20-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 20 AWG single-conductor wire, boasting a durable tin-coated copper core and black ETFE polymer insulation. With a robust construction rated for up to 600 V and an impressive operating temperature range from -65 to 150 °C, it ensures reliable performance even in demanding environments. Featuring 154 strands for flexibility and a slim outside diameter of 1.34 mm, it's ideal for intricate installations. Whether you're working on Hookup & Equipment Wire setups or other applications, this wire guarantees efficient power transmission and longevity. Upgrade your wiring arsenal with this essential component.

