| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-20-2 |
| Outside Diameter: | .053 in, 1.34 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 154 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .004 in |
| Part Aliases: | 869983-000 |
| SKU: | RYC82A0111-20-2 |
82A0111-20-2
| Heilind Number: | RYC82A0111-20-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-20-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality hookup wire, featuring a durable 20 AWG tin-coated copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it guarantees reliable performance in diverse applications. Its single-conductor design, consisting of 154 strands, ensures flexibility and ease of use. The red jacket color adds a touch of visibility, while the slender .053-inch outside diameter streamlines installation. Trust this wire for efficient and safe connectivity in a variety of setups.

