| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-20-5 |
| Outside Diameter: | .053 in, 1.35 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 154 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .1 mm |
| Part Aliases: | 065103-000 |
| SKU: | RYC82A0111-20-5 |
82A0111-20-5
| Heilind Number: | RYC82A0111-20-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-20-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our 20 AWG Green Hookup Wire. Crafted with precision, this single-conductor cable boasts a durable Tin-Coated Copper core and insulating jacket made of Modified Radiation Cross-linked ETFE Polymer. With a high voltage rating of 600 V and an impressive operating temperature range of -65 to 150 °C, it ensures reliable performance in various environments. Featuring 154 strands and an outside diameter of .053 inches, it offers flexibility and ease of installation. Trust in this quality wire for all your electrical needs.

