| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-20-9 |
| Outside Diameter: | .053 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 154 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .004 in |
| Part Aliases: | 274401-000 |
| SKU: | RYC82A0111-20-9 |
82A0111-20-9
| Heilind Number: | RYC82A0111-20-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-20-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-quality 20 AWG hookup wire, crafted for optimal performance. Featuring a single conductor made of tin-coated copper with 154 strands, it ensures reliable connectivity. The white jacket and modified radiation cross-linked ETFE polymer insulation provide durability and safety, rated for up to 600V and operating temperatures ranging from -65 to 150 °C. With an outside diameter of .053 inches and precise construction, this wire is perfect for various applications in the field of electronics and beyond. Trust in its quality for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

