| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-22-2 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 154 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .043 in, 1.09 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .004 in |
| Part Aliases: | 638633-000 |
| SKU: | RYC82A0111-22-2 |
82A0111-22-2
| Heilind Number: | RYC82A0111-22-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-22-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our high-quality 22 AWG wire in vibrant red. Engineered for reliability, this single-conductor cable boasts a durable tin-coated copper core and robust Modified Radiation Cross-linked ETFE Polymer insulation, ensuring optimal performance in a wide temperature range from -65 to 150°C. With a rated voltage of 600V and meticulous construction featuring 154 strands, this wire guarantees efficient power transmission. Its slender .043-inch diameter makes it easy to work with in various applications, making it a versatile choice for hookup and equipment installations. Trust in the durability and efficiency of this essential wire for your projects.

