82A0111-24-0

Heilind Number:RYC82A0111-24-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0111-24-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A0111-24-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0111-24-0
Outside Diameter:.037 in, .94 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:105
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.037 in, .94 mm
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Black
Insulation Thickness:.004 in
Part Aliases:601255-000
SKU:RYC82A0111-24-0

Detailed Description

Enhance your electrical projects with this high-quality 24 AWG wire. Its single conductor, made of tin-coated copper, ensures reliable connectivity. Featuring a black jacket for insulation, this wire is rated for up to 600V, making it suitable for various applications. The conductor is carefully insulated with modified radiation cross-linked ETFE polymer, providing excellent protection in temperatures ranging from -65 to 150°C. With 105 strands woven together, it offers flexibility without compromising durability. The wire's precise outside diameter of .037 inches (.94 mm) and insulation thickness of .004 inches make it easy to work with. Whether for hookup or equipment wiring, this wire meets the highest standards for performance and safety. Upgrade your setup with this essential component.