| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-24-2 |
| Outside Diameter: | .037 in, .93 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 105 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .004 in |
| Part Aliases: | 937339-000 |
| SKU: | RYC82A0111-24-2 |
82A0111-24-2
| Heilind Number: | RYC82A0111-24-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-24-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 24 AWG single-conductor wire, boasting a vibrant red jacket color for easy identification. Crafted with precision, it features tin-coated copper conductors and insulation made of Modified Radiation Cross-linked ETFE Polymer, ensuring durability and reliability in a wide operating temperature range from -65 to 150 °C. With 105 strands and a conductor outside diameter of .027 - .031 inches, this wire offers flexibility and ease of installation. Rated for 600 V, it is suitable for various applications in the Hookup & Equipment Wire category. Elevate your electrical connections with this premium wire, designed to meet your conductivity needs with uncompromising quality.

