| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-24-9 |
| Outside Diameter: | .037 in, .93 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 105 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .004 in |
| Part Aliases: | 793893-000 |
| SKU: | RYC82A0111-24-9 |
82A0111-24-9
| Heilind Number: | RYC82A0111-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-24-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 24 AWG wire, designed for reliable performance in a variety of applications. With a durable Tin-Coated Copper conductor and Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures efficient conductivity and protection against environmental factors. Its white jacket color adds a sleek touch, while its 600V rating and wide operating temperature range from -65 to 150 °C guarantee versatility and safety. With 105 strands and precise dimensions, including an outside diameter of .037 in, this wire offers flexibility and ease of installation. Ideal for hookup and equipment setups, it's a dependable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

