| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-26-0 |
| Outside Diameter: | .033 in, .83 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 63 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .004 in |
| Part Aliases: | 939735-000 |
| SKU: | RYC82A0111-26-0 |
82A0111-26-0
| Heilind Number: | RYC82A0111-26-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-26-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with this high-performance 26 AWG wire. Designed for precision and durability, it features a single conductor made of tin-coated copper, ensuring reliable conductivity. The insulation, crafted from Modified Radiation Cross-linked ETFE Polymer, offers exceptional protection even in harsh environments, with an operating temperature range of -65 to 150°C. With 63 strands tightly woven for flexibility and resilience, this wire guarantees secure and efficient transmission. Its sleek black jacket not only provides a professional finish but also signifies its 600V rating. Engineered for Hookup & Equipment applications, this wire is a must-have for any project requiring top-quality performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

