82A0111-26-2

Heilind Number:RYC82A0111-26-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0111-26-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A0111-26-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0111-26-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:932717-000
SKU:RYC82A0111-26-2

Detailed Description

Enhance your electrical projects with this high-quality 26 AWG wire, meticulously crafted for optimal performance. Featuring a durable tin-coated copper conductor and a robust modified radiation cross-linked ETFE polymer insulation, it ensures reliable conductivity and insulation in a wide temperature range from -65 to 150°C. With a rated voltage of 600V, it's suitable for various applications, from hookup projects to equipment wiring. The vibrant red jacket not only adds a pop of color but also helps with easy identification. Trust in the quality and versatility of this wire for all your electrical needs.