| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-26-6 |
| Outside Diameter: | .033 in, .83 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .004 in |
| Part Aliases: | 736271-000 |
| SKU: | RYC82A0111-26-6 |
82A0111-26-6
| Heilind Number: | RYC82A0111-26-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-26-6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 26 AWG wire, designed for precision and durability. Featuring a striking blue jacket, it not only stands out visually but also offers reliable insulation for a variety of applications. The tin-coated copper conductor ensures excellent conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees safety and longevity, even in tough operating conditions ranging from -65 to 150 °C. With a single conductor and an outside diameter of .033 inches (.83 mm), this wire is perfect for hookup and equipment setups where quality and performance are paramount. Upgrade your wiring arsenal with this essential component.

