| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-26-9 |
| Outside Diameter: | .033 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 63 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .021 in, .53 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .004 in |
| Part Aliases: | 465911-000 |
| SKU: | RYC82A0111-26-9 |
82A0111-26-9
| Heilind Number: | RYC82A0111-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-26-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience superior performance with our 26 AWG single-conductor wire, designed for precision and reliability in various applications. With a robust tin-coated copper conductor and durable Modified Radiation Cross-linked ETFE Polymer insulation, this wire guarantees high conductivity and resistance to harsh environments. The white jacket color adds versatility, while its 600V rated voltage ensures safe operation. Featuring 63 strands and an outside diameter of .033 inches, it offers flexibility and ease of installation. Suitable for a wide range of uses, from hookup projects to equipment wiring, this wire is a dependable choice for your electrical needs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for both indoor and outdoor settings. Trust in the quality and performance of our wire for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

