| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-28-0 |
| Outside Diameter: | .029 in, .73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .014 - .015 in, .36 - .38 mm |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .004 in |
| Part Aliases: | 674195-000 |
| SKU: | RYC82A0111-28-0 |
82A0111-28-0
| Heilind Number: | RYC82A0111-28-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-28-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our 28 AWG single-conductor wire, crafted for superior performance and compliance with RoHS standards. Featuring a durable tin-coated copper conductor and insulation made from modified radiation cross-linked ETFE polymer, this wire guarantees reliable operation in a wide temperature range from -65 to 150°C. With a robust construction and a 600V rating, it's ideal for various applications, while its sleek black jacket adds a professional touch to your projects. Trust in the quality and versatility of this wire for all your hookup and equipment needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014100 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||

