| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0111-28-8 |
| Outside Diameter: | .029 in, .74 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 42 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .017 in, .43 mm |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Insulation Thickness: | .004 in |
| Part Aliases: | 609395-000 |
| SKU: | RYC82A0111-28-8 |
82A0111-28-8
| Heilind Number: | RYC82A0111-28-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0111-28-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 28 AWG hook-up wire. Designed for precision and durability, this single-conductor cable boasts a tin-coated copper core and modified radiation cross-linked ETFE insulation, ensuring reliable operation in temperatures ranging from -65 to 150°C. With a robust construction featuring 42 strands and a .029-inch gray jacket, it's ideal for a wide range of applications where quality and longevity are paramount. Trust in this wire to deliver seamless connectivity and signal transmission, meeting the demands of your projects with ease.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

