82A0111-28-9

Heilind Number:RYC82A0111-28-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0111-28-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A0111-28-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0111-28-9
Outside Diameter:.029 in, .73 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:42
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.017 in, .43 mm
Wire Size:28 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.004 in
Part Aliases:189949-000
SKU:RYC82A0111-28-9

Detailed Description

Elevate your wiring projects with our high-quality 28 AWG single conductor wire. RoHS compliant and boasting a durable construction, this wire is designed for optimal performance. Featuring a white jacket and tin-coated copper conductor, it ensures reliable connectivity. The insulation, made of modified radiation cross-linked ETFE polymer, offers superior protection, even in harsh environments. With a rated voltage of 600V and an operating temperature range from -65 to 150°C, this wire is suitable for a wide range of applications. Its 42 strands provide flexibility, while the precise dimensions of the conductor and insulation guarantee easy installation. Perfect for hookups and equipment, this wire is a must-have for any project. Elevate your wiring projects with our high-quality 28 AWG single conductor wire. RoHS compliant and boasting a durable construction, this wire is designed for optimal performance. Featuring a white jacket and tin-coated copper conductor, it ensures reliable connectivity. The insulation, made of modified radiation cross-linked ETFE polymer, offers superior protection, even in harsh environments. With a rated voltage of 600V and an operating temperature range from -65 to 150°C, this wire is suitable for a wide range of applications. Its 42 strands provide flexibility, while the precise dimensions of the conductor and insulation guarantee easy installation. Perfect for hookups and equipment, this wire is a must-have for any project.