82A0112-16-9

Heilind Number:RYC82A0112-16-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0112-16-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A0112-16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0112-16-9
Outside Diameter:.079 in, 2 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:259
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.064 in, 1.63 mm
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.004 in
Part Aliases:838576-000
SKU:RYC82A0112-16-9

Detailed Description

Enhance your electrical projects with this high-quality 16 AWG wire, meticulously crafted for superior performance. Featuring a single conductor made of silver-coated copper, it ensures efficient conductivity with a durable construction. The insulation, composed of modified radiation cross-linked ETFE polymer, offers excellent protection in a wide temperature range from -65 to 150 °C. With 259 strands, this wire guarantees flexibility without compromising on strength. Its white jacket color adds a sleek touch, while the 600 V rating makes it suitable for various applications. Whether you're a DIY enthusiast or a professional electrician, this wire, with an outside diameter of 2mm (.079 in), is a must-have in your toolkit. Upgrade to this reliable essential for all your hookup and equipment needs.