| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0112-20-0 |
| Wire Size: | 20 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Number of Conductors: | 1 |
| Outside Diameter: | .053 in |
| Number of Strands: | 154 |
| Conductor Outside Diameter: | .043 in, 1.09 mm |
| Insulation Thickness: | .004 in |
| Part Aliases: | 440304-000 |
| SKU: | RYC82A0112-20-0 |
82A0112-20-0
| Heilind Number: | RYC82A0112-20-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0112-20-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electrical projects with this meticulously crafted 20 AWG single conductor wire. Featuring a durable Black jacket, it ensures reliable insulation for high-voltage applications up to 600 V. The conductor, made of Silver-Coated Copper, guarantees efficient signal transmission while the Modified Radiation Cross-linked ETFE Polymer insulation offers optimal protection even in extreme temperatures ranging from -65 to 150 °C. With 154 strands and a precise outside diameter of .053 inches, this wire is a versatile and essential component for any Hookup & Equipment setup. Trust in its quality and versatility for seamless connectivity in your projects.

