| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0112-22-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 359506-000 |
| SKU: | RYC82A0112-22-0 |
82A0112-22-0
| Heilind Number: | RYC82A0112-22-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0112-22-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our top-of-the-line wire, featuring a 22 AWG silver-coated copper conductor for optimal conductivity. Designed for durability and safety, this wire is jacketed in sleek black insulation made of modified radiation cross-linked ETFE polymer, ensuring reliable performance even in extreme temperatures ranging from -65 to 150 °C. With a high-rated voltage of 600 V, it's perfect for a variety of applications in the Hookup & Equipment Wire category. Upgrade your wiring solutions today with this premium-quality essential.

