82A0112-24-9

Heilind Number:RYC82A0112-24-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0112-24-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A0112-24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0112-24-9
Outside Diameter:.037 in, .93 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:105
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.004 in
Part Aliases:697463-000
SKU:RYC82A0112-24-9

Detailed Description

Enhance your electrical connections with this versatile 24 AWG wire, designed for optimal performance in a variety of applications. Featuring a durable silver-coated copper conductor and insulation made of modified radiation cross-linked ETFE polymer, this wire ensures reliable conductivity and protection. With a white jacket and a rated voltage of 600 V, it meets industry standards for safety and compliance. Operating smoothly in temperatures ranging from -65 to 150 °C, it's suitable for both indoor and outdoor use. The single conductor design, with 105 strands, offers flexibility and ease of installation. With an outside diameter of .037 inches (.93 mm) and precise conductor dimensions, it guarantees a secure fit. Perfect for hookup and equipment wiring, this high-quality wire is a must-have for professionals and DIY enthusiasts alike. Upgrade your projects with confidence, knowing you have a dependable and efficient solution at hand.